This 24AWG cable features a grey LSZH jacket and copper conductors, with a voltage rating of 300V. It is available on a spool and has an outside diameter of 4.953mm. The cable is not Reach SVHC compliant.
Belden 1583ANHF6H1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Outside Diameter | 4.953mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583ANHF6H1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.