Belden 1583B-U1000-T30 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 8 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583B-U1000-T30 to view detailed technical specifications.
No datasheet is available for this part.