Belden 1583E technical specifications.
| Approvals | IEC, EN, TIA |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
