
This Belden 300V 24AWG 4-pair unshielded multi-conductor cable is available on a spool. It features a copper conductor material, poly insulation material, and PVC jacket material. The cable operates within a temperature range of -20°C to 75°C and is compliant with UL, CE, and NEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1585A 0081000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1585A 0081000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.