
Multi-Conductor Cable Flame Retardant Polyolefin/Fluorinated Ethylene Propylene 8Conductors 24AWG 4.82mm 300VAC Blue 304.8m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1585A D15U1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Number of Pairs | 4 |
| Outside Diameter | 5.029mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1585A D15U1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.