This multi-conductor cable features 24AWG bare copper conductors, a multi-color insulation, and a blue jacket. It has a maximum outer diameter of 4.19 inches and a maximum voltage rating of 300VAC. The cable operates within a temperature range of -20°C to 75°C.
Belden 1590A D151000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.19mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1590A D151000 to view detailed technical specifications.
No datasheet is available for this part.