Belden 1624R-A1000-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Pairs | 4 |
| Outside Diameter | 6.6mm |
| Reach SVHC Compliant | No |
| Resistance | 1624R |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 1624R-A1000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.