Belden 1633E technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1633E to view detailed technical specifications.
No datasheet is available for this part.