Belden 1667E.00305 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Impedance | 100R |
| Jacket Material | PE |
| Length | 304m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Pairs | 8 |
| Number of Strands | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1667E.00305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.