Belden 1671ATIN1000 technical specifications.
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.085inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 12lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1671ATIN1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.