Belden 1671ATIN50 technical specifications.
| Approvals | UL, CE |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 50foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.085inch |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1671ATIN50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.