
This coaxial cable features a copper conductor, TFE dielectric material, and 75R impedance. It is available in 1000ft lengths and is packaged on a spool. Operating temperature range is from -70°C to 200°C. The cable is RoHS compliant and has a 29AWG wire/cable gauge.
Belden 1672ATIN1000 technical specifications.
| Conductor Material | Copper |
| Dielectric Material | TFE |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 29AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1672ATIN1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
