Belden 1672ATIN500 technical specifications.
| Approvals | UL, CE |
| Conductor Material | Copper, Steel, Silver |
| Dielectric Material | TFE |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 29AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1672ATIN500 to view detailed technical specifications.
No datasheet is available for this part.