Belden 1673ATIN100 technical specifications.
| Approvals | UL, CE |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.138inch |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 3.1lb |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1673ATIN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.