Belden 1673ATIN500 technical specifications.
| Approvals | UL, CE |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | Copper |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 0.138inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 14lb |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1673ATIN500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.