Belden 1674ATIN100 technical specifications.
| Approvals | UL, CE |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.047inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1lb |
| Wire/Cable Gauge | 29AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1674ATIN100 to view detailed technical specifications.
No datasheet is available for this part.