Belden 1694A-SW technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 1694A-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.