Belden 1694F G7V1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Impedance | 75R |
| Length | 1000foot |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X27 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 1694F G7V1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.