Belden 1694WB0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 0.274inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 40lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1694WB0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.