Belden 1695A877500 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.234inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 18.5lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1695A877500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.