Belden 1696AB59500 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.94mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1696AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.