Belden 1700A-002-U1000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Pairs | 4 |
| Outside Diameter | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1700A-002-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.