Belden 1700A-008-U1000 technical specifications.
| Color | Grey |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 4 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1700A-008-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.