Belden 1703A D151000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 16 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Blue |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1703A D151000 to view detailed technical specifications.
No datasheet is available for this part.