
This shielded coaxial cable features a 28.5AWG conductor made of copper, jacketed with PVC, and available in a spool packaging quantity of 1. It has an impedance of 75R and an outside diameter of 0.1inch. The cable is RoHS compliant and meets UL, CE, and NEC approvals. It is suitable for use in a variety of applications.
Belden 179DT0071000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 0.1inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 9lb |
| Wire/Cable Gauge | 28.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 179DT0071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.