Belden 179DTN3U1000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 9lb |
| Wire/Cable Gauge | 28.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 179DTN3U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.