Belden 1800B-VIO-U1000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Impedance | 110R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 2.75A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Diameter | 4.49mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1800B-VIO-U1000 to view detailed technical specifications.
No datasheet is available for this part.