Belden 1800B0071000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 4.5mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 18lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1800B0071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.