
Shielded multi-conductor cable featuring 4 cores, each with 28 AWG silver-plated copper conductors. This star quad configuration offers 40 Ohm impedance and is rated for 100V with a maximum operating temperature of 60°C. The cable is constructed with PVC insulation and a black PVC jacket, providing a 2.921mm outside diameter. Supplied on a 100-foot spool, this cable is designed for versatile electronic applications.
Belden 1804A J5C100 technical specifications.
| Color | Black |
| Conductor Material | Silver, Copper |
| Impedance | 40R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 2.921mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Stranding | 19 x 40 |
| Voltage Rating | 100V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 1804A J5C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
