Belden 1807A-BLK-MATTE-U500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Voltage Rating (AC) | 300V |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1807A-BLK-MATTE-U500 to view detailed technical specifications.
No datasheet is available for this part.