Belden 1807AB59500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.23inch |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 38 |
| Voltage Rating | 300V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1807AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.