Belden 1812A B59328 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Jacket Color | Black |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Shield Type | Spiral Serve |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1812A B59328 to view detailed technical specifications.
No datasheet is available for this part.