Belden 1813A B591000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Voltage Rating (AC) | 100V |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 1813A B591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.