Belden 1817R 0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 8 |
| Outside Diameter | 12.776mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1817R 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.