Belden 1820R0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Pairs | 20 |
| Series | 1820R |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 442lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 1820R0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.