Belden 1829P 8771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Insulation Material | Poly |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1829P 8771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.