Belden 1855A 0021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.159inch |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 19lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1855A 0021000 to view detailed technical specifications.
No datasheet is available for this part.