
75 Ohm coaxial cable assembly, RG-59/U type, featuring a 23AWG copper conductor and FHDPE dielectric. This 500-foot black cable assembly has a PVC jacket and insulation, with an outside diameter of 4.039mm. Rated for 300V AC, it operates between -30°C and 75°C and is RoHS compliant. Approvals include UL, CE, and NEC.
Belden 1855A 010500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 4.039mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 10lb |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1855A 010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.