Belden's 1855S3 coaxial cable features a 23ft length with a red, green, and blue jacket color, utilizing tinned copper conductors. It has a maximum outer diameter of 8.71 inches and is rated for 300VAC. The cable operates within a temperature range of -35C to 75C and utilizes a tape and braid shield type.
Belden 1855S3 technical specifications.
| Type | Coaxial Cable |
| Size | 23AWG |
| Jacket Color | Red/Green/Blue |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 8.71mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1855S3 to view detailed technical specifications.
No datasheet is available for this part.