Belden 1855S60001000 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 12.116mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Weight | 121lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1855S60001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.