Belden 1856AB591000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1856AB591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.