Belden 1858A0061000 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 154lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 1858A0061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.