Belden 1859A010500 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVDF |
| Length | 500foot |
| Max Operating Temperature | 125°C |
| Outside Diameter | 0.406inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 27 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 66.5lb |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1859A010500 to view detailed technical specifications.
No datasheet is available for this part.