Belden 1864A-1000-F2V technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 50 |
| DC Rated Voltage | 300V |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1864A-1000-F2V to view detailed technical specifications.
No datasheet is available for this part.