
Coaxial Cable Tape/Braid Foam High Density Polyethylene 25AWG 3.81mm 300VAC Red 304.8m Reel
Belden 1865A 0021000 technical specifications.
| Cable Length (m) | 304.8 |
| Maximum Outer Diameter (mm) | 3.81 |
| Minimum Bend Radius (mm) | 38.1 |
| Conductor Diameter (mm) | 0.53 |
| Insulation Diameter (mm) | 2.38 |
| Product Weight | 14lb/1000ft |
| Type | Coaxial Cable |
| Size | 25AWG |
| Jacket Color | Red |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape/Braid |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1865A 0021000 to view detailed technical specifications.
No datasheet is available for this part.