Belden 1871A-1000-H8N technical specifications.
| Color | White |
| Insulation Material | FEP |
| Number of Conductors | 50 |
| DC Rated Voltage | 300V |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1871A-1000-H8N to view detailed technical specifications.
No datasheet is available for this part.