Belden 1872A 0061000 technical specifications.
| Cable Length (m) | 304.8 |
| Type | Network Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Blue |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1872A 0061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.