
This unshielded cable features 8 conductors with a 23AWG wire gauge and a 9.27mm outside diameter. It has a voltage rating of 300V and is available on a 1000foot spool. The cable is made with copper conductors, PO insulation, and PVC jacket material. It is RoHS compliant and suitable for use in applications where a 300V rating is required.
Belden 1872A0091000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 9.27mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1872A0091000 to view detailed technical specifications.
No datasheet is available for this part.
