Belden 1874A0051000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 9.27mm |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 37lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1874A0051000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.