Belden 1902A B591000 technical specifications.
| Capacitance | 26pF |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1902A B591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.